- RS Stock No.:
- 525-4842
- Mfr. Part No.:
- MCA-602
- Manufacturer:
- Teishin Electric
Discontinued product
- RS Stock No.:
- 525-4842
- Mfr. Part No.:
- MCA-602
- Manufacturer:
- Teishin Electric
Legislation and Compliance
Product Details
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 2.0A |
Body Orientation | Straight |
Width | 21.0mm |
Pin Diameter | 2.5mm |
Contact Plating | Silver |
Contact Material | Brass |
Series | EIAJ |