- RS Stock No.:
- 921-3674
- Mfr. Part No.:
- 116513-13
- Manufacturer:
- AMETEK LAMB
Discontinued product
- RS Stock No.:
- 921-3674
- Mfr. Part No.:
- 116513-13
- Manufacturer:
- AMETEK LAMB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ametek Lamb Vacuum Motor
A series of Ametek Lamb DC Motors designed to move clean and dry air. These units with air-sealed bearings provide added protection against dirt and moisture. Perfect for use in commercial canister or utility vacuums. All models are highly reliable and excellent quality.
Enclosure: Open
Mounting: All-Position
Duty: Intermittent
Bearings: Permanently Lubricated
Mounting: All-Position
Duty: Intermittent
Bearings: Permanently Lubricated
DC Brushless Motors
A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.
Speed control feedback via hall sensors.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 36 V |
DC Motor Type | Brushed |
Power Rating | 653 W |
Output Speed | 14131 → 17950 rpm |
Dimensions | 146.84 (Dia.) x 198.62 mm |
Current Rating | 12.6 → 17.4 A |
Length | 198.62mm |
Width | 146.84 (Dia.)mm |
Series | 116 |
Standards Met | CSA Certified, UL Recognized Category PRGY2 (E47185) |