- RS Stock No.:
- 921-1341
- Mfr. Part No.:
- AM1524-2R-V-12-150-05
- Manufacturer:
- Faulhaber
1 In stock for delivery within 4 working days
Added
Price Each
SGD537.24
(exc. GST)
SGD585.59
(inc. GST)
Units | Per unit |
1 + | SGD537.24 |
- RS Stock No.:
- 921-1341
- Mfr. Part No.:
- AM1524-2R-V-12-150-05
- Manufacturer:
- Faulhaber
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
AM Series Two Phase Stepper Motors
Faulhaber AM series stepper motors offer robust assembly, high speed range, and exceptional performance in even the harshest environments. They are available with a wide variety of modular servo components like encoders, zero backlash gearheads, integrated lead screws and much more.
Faulhaber Stepper Motors
Specifications
Attribute | Value |
---|---|
Step Angle | 15° |
Holding Torque | 6mNm |
Number Of Wires | 4 |
Supply Voltage | 12 V |
Shaft Diameter | 1.5mm |
Current Rating | 75 mA |
Winding Arrangement | Bipolar |
Shaft Length | 6.5mm |
Depth | 19.5mm |
Number of Pole Pairs | 2 |
Resistance Per Phase | 138Ω |
Detent Torque | 0.9mNm |
Series | AM1524 |