RS PRO Hybrid, Permanent Magnet Stepper Stepper Motor, 3.36 V, 4.8 V, 6.72 V, 7.5mm Shaft Diameter
Temporarily out of stock - back order for despatch 08/04/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 892-8748
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
units | Per unit |
1 - 4 | SGD183.74 |
5 + | SGD181.16 |
High Torque Hybrid Stepper Motor
Features & Benefits
Product Application Information
Attribute | Value |
Supply Voltage | 3.36 V, 4.8 V, 6.72 V |
DC Motor Type | Hybrid, Permanent Magnet Stepper |
Shaft Diameter | 7.5mm |
Current Rating | 2 A |
Depth | 89mm |
Standards Met | CE, RoHS Compliant |