RS PRO Bipolar, Unipolar Stepper Stepper Motor, 5.1 V, 6.35mm Shaft Diameter

  • RS Stock No. 798-3643
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Stepper Motors With/Without Rear Shaft Extensions

RS Pro stepper motors with 6 or 8 lead configuration.

Features and Benefits

High quality High reliability
Innovative
Advanced technology
Low noise and low vibration
Proper torque
Smooth run

Product Application Information

Computer controlled stepper motors are a type of motion-control positioning system. They are typically digitally controlled as part of an open loop system for use in holding or positioning applications.

In the field of lasers and optics they are frequently used in precision positioning equipment such as linear actuators, linear stages, rotation stages, goniometers, and mirror mounts. Other uses are in packaging machinery, and positioning of valve pilot stages for fluid control systems.

Commercially, stepper motors are used in floppy disk drives, flatbed scanners, computer printers, plotters, slot machines, image scanners, compact disc drives, intelligent lighting, camera lenses, CNC machines and, more recently, in 3D printers.

Specifications
Attribute Value
Supply Voltage 5.1 V
DC Motor Type Bipolar, Unipolar Stepper
Shaft Diameter 6.35mm
Current Rating 3 A
Depth 103mm
Standards Met RoHS Compliant
4 In stock for delivery within 4 working days
Price Each
SGD 183.25
(exc. GST)
SGD 196.08
(inc. GST)
units
Per unit
1 +
SGD183.25