PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 13 W, 24 V, 1.3 Nm, 127 rpm, 6.34mm Shaft Diameter
- RS Stock No.:
- 921-3769
- Mfr. Part No.:
- GM9234S023-R1
- Manufacturer:
- PITTMAN AMETEK TIP
Discontinued product
- RS Stock No.:
- 921-3769
- Mfr. Part No.:
- GM9234S023-R1
- Manufacturer:
- PITTMAN AMETEK TIP
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
GM9000 LO-COG Series
These revolutionary Pittman Ametek DC Gear motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.
2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
Diamond Turned Commutators Ensure Maximum Brush Life
Standard Copper Graphite Brushes
12 V dc and 24 V dc available
Diamond Turned Commutators Ensure Maximum Brush Life
Standard Copper Graphite Brushes
12 V dc and 24 V dc available
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
DC Motor Type | Brushed Geared |
Power Rating | 13 W |
Output Speed | 127 rpm |
Shaft Diameter | 6.34mm |
Maximum Output Torque | 1.3 Nm |
Gearhead Type | Spur |
Gear Ratio | 38.3:1 |
Dimensions | 50.8 (Dia.) x 93.4 mm |
Current Rating | 5.2 A |
Length | 93.4mm |
Width | 50.8 (Dia.)mm |
Series | GM 9000 |
Standards Met | RoHS Compliant |