- RS Stock No.:
- 922-3678
- Mfr. Part No.:
- MC34063AD
- Manufacturer:
- Texas Instruments
1050 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 75)
SGD1.627
(exc. GST)
SGD1.773
(inc. GST)
Units | Per unit | Per Tube* |
75 + | SGD1.627 | SGD122.025 |
*price indicative |
- RS Stock No.:
- 922-3678
- Mfr. Part No.:
- MC34063AD
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Inverting DC/DC Converters (Integrated Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 1.5A |
Converter Type | Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 4.9 x 3.91 x 1.58mm |
Width | 3.91mm |
Height | 1.58mm |
Length | 4.9mm |