Analog Devices ADP1613ARMZ-R7, Step Up DC-DC Converter, Adjustable, 5.5 → 20 V, 1.3A 8-Pin, MSOP

  • RS Stock No. 912-9608
  • Mfr. Part No. ADP1613ARMZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Note

759-2916 - Number of PWM Outputs = 1

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Minimum Output Voltage 5.5 V
Maximum Output Voltage 20 V
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Minimum Output Current 1.3A
Maximum Output Current 2.5A
Converter Type Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Width 3.2mm
Load Regulation 0.1 mV/mA
Dimensions 3.2 x 3.2 x 0.95mm
Length 3.2mm
Maximum Switching Frequency 1.4 MHz
Height 0.95mm
Line Regulation 0.24 %/V
Temporarily out of stock - back order for despatch 02/01/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 1000)
SGD 1.614
(exc. GST)
SGD 1.727
(inc. GST)
units
Per unit
Per Reel*
1000 +
SGD1.614
SGD1,614.00
*price indicative
Related Products
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
A range of true RMS to DC Converters ...
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
A wide range of switching regulators from Analog ...
Description:
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...