- RS Stock No.:
- 828-7460
- Mfr. Part No.:
- AP3417CKTR-G1
- Manufacturer:
- DiodesZetex
5950 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 25)
SGD0.461
(exc. GST)
SGD0.502
(inc. GST)
Units | Per unit | Per Pack* |
25 - 125 | SGD0.461 | SGD11.525 |
150 - 725 | SGD0.447 | SGD11.175 |
750 - 1475 | SGD0.434 | SGD10.85 |
1500 + | SGD0.42 | SGD10.50 |
*price indicative |
- RS Stock No.:
- 828-7460
- Mfr. Part No.:
- AP3417CKTR-G1
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 4.95 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.8 MHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 1.7 x 1.3mm |
Width | 1.7mm |
Height | 1.3mm |
Length | 3.1mm |