Texas Instruments PTH12050WAZT Buck Converter, Adjustable, 1.2 → 5.5 V, 0A 6-Pin, DIP Module

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments

Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

Specifications
Attribute Value
Minimum Output Voltage 1.2 V
Maximum Output Voltage 5.5 V
Minimum Input Voltage 10.8 V
Maximum Input Voltage 13.2 V
Minimum Output Current 0A
Maximum Output Current 6A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Through Hole
Package Type DIP Module
Pin Count 6
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 12.57mm
Dimensions 22.1 x 12.57 x 9.09mm
Length 22.1mm
Line Regulation ±5 mV
Maximum Switching Frequency 380 kHz
Height 9.09mm
Load Regulation ±5 mV
181 In stock for delivery within 4 working days
Price Each
SGD 19.71
(exc. GST)
SGD 21.09
(inc. GST)
units
Per unit
1 - 9
SGD19.71
10 - 49
SGD18.56
50 - 99
SGD18.07
100 - 249
SGD17.60
250 +
SGD17.15
Packaging Options:
Related Products
The Maxim Integrated Products' MAX77827 is a high-efficiency ...
Description:
The Maxim Integrated Products' MAX77827 is a high-efficiency buck-boost regulator targeted for one-cell Li-ion powered applications with the lowest typical quiescent current in the industry of 6μA. It supports input voltages of 1.8V to 5.5V and an output voltage range ...
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications. These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application. SIMPLE SWITCHER® DC/DC switching regulatorAdjustable ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.