- RS Stock No.:
- 823-2359
- Mfr. Part No.:
- MMPF0200F3AEP
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 823-2359
- Mfr. Part No.:
- MMPF0200F3AEP
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Multi-Channel Power Management IC (PMIC), NXP Semiconductors (Freescale)
Power Management IC (PMIC), NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.3 V |
Maximum Output Voltage | 5.15 V |
Minimum Input Voltage | 2.8 V |
Maximum Input Voltage | 4.5 V |
Minimum Output Current | 0A |
Maximum Output Current | 10mA |
Converter Type | Step Down, Step Up |
Number of Outputs | 12 |
Output Type | Adjustable |
Maximum Switching Frequency | 4 MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 8mm |
Load Regulation | 20 mV |
Height | 0.85mm |
Dimensions | 8 x 8 x 0.85mm |
Efficiency | 96% |
Width | 8mm |
Line Regulation | 20 mV |