RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LTC3604EUD#PBF, 1-Channel, Step Down DC-DC Switching Regulator, Adjustable 16-Pin, QFN

This image is representative of the product range


43 In stock for delivery within 4 working days
Add to Basket

Price Each

SGD10.84

(exc. GST)

SGD11.60

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
822-6660
Mfr. Part No.:
LTC3604EUD#PBF
Manufacturer:
Analog Devices
unitsPer unit
1 - 9SGD10.84
10 - 19SGD10.31
20 - 49SGD10.21
50 - 249SGD10.09
250 +SGD10.01

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology



AttributeValue
Minimum Output Voltage0.6 V
Maximum Output Voltage5 V
Minimum Input Voltage3.6 V
Maximum Input Voltage15 V
Maximum Output Current2.5A
Converter TypeStep Down
Number of Outputs1
Output TypeAdjustable
Mounting TypeSurface Mount
Package TypeQFN
Pin Count16
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Length3mm
Maximum Switching Frequency4 MHz
Load Regulation0.1 %/V
Switching RegulatorYes
Dimensions3 x 3 x 0.7mm
Line Regulation0.01 %/V
Width3mm
Height0.7mm