Linear Technology LTC3612EFE#PBF, Step Down DC-DC Converter, Adjustable, 0.6 → 2.5 V 20-Pin, TSSOP

  • RS Stock No. 822-6590
  • Mfr. Part No. LTC3612EFE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 0.6 V
Maximum Output Voltage 2.5 V
Minimum Input Voltage 2.25 V
Maximum Input Voltage 5.5 V
Maximum Output Current 3A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Line Regulation 0.2 %/V
Dimensions 6.6 x 4.5 x 1.05mm
Width 4.5mm
Height 1.05mm
Length 6.6mm
Switching Regulator Yes
Maximum Switching Frequency 4 MHz
Load Regulation 2.6 %
181 In stock for delivery within 4 working days
Price Each
SGD 11.78
(exc. GST)
SGD 12.60
(inc. GST)
units
Per unit
1 - 9
SGD11.78
10 - 49
SGD11.56
50 - 99
SGD11.33
100 - 249
SGD11.10
250 +
SGD10.87
Packaging Options:
Related Products
The MC3390x devices are System Basis Chips featuring ...
Description:
The MC3390x devices are System Basis Chips featuring multi-output power supplies, safety supervision and a CAN transceiver for automotive-based microcontroller systems. • Flexible SMPS pre-regulator allowing two topologies: non-inverting buck-boost or standard buck• Switch mode power supply (SMPS) for ...
The MIC4680 SuperSwitcher™ is an easy-to-use fixed or ...
Description:
The MIC4680 SuperSwitcher™ is an easy-to-use fixed or adjustable output voltage step-down (buck) switch-mode voltage regulator. The 200kHz MIC4680 achieves up to 1.3A of continuous output current over a wide input range in a 8-pin SOIC. SOIC-8 package with up ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
Panasonic offer a range of power DC-DC Regulators ...
Description:
Panasonic offer a range of power DC-DC Regulators that incorporate the hysteretic DC/DC control system, these include the NN30, NN31, AN3301X and AN3018xA synchronous DC/DC Step down regulator series. NN30 DC-DC Regulator:Integrated 2 x 25mΩ MOSFETsAdjustable soft startLow operating and ...