Linear Technology LTC3417EDHC#PBF, Dual, Step Down DC-DC Switching Regulator, Adjustable, 0.8 → 5 V 16-Pin, DFN

  • RS Stock No. 822-5715
  • Mfr. Part No. LTC3417EDHC#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, Multiple Output, Linear Technology

The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 0.8 V
Maximum Output Voltage 5 V
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Maximum Output Current 1.4A
Converter Type Step Down
Number of Outputs 2
Output Type Adjustable
Mounting Type Surface Mount
Package Type DFN
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 4 MHz
Switching Regulator Yes
Height 0.7mm
Width 3mm
Dimensions 5 x 3 x 0.7mm
Line Regulation 0.2 %/V
Load Regulation -0.2 %
Length 5mm
Stock check temporarily unavailable - call for stock availability
Price Each
SGD 12.11
(exc. GST)
SGD 12.96
(inc. GST)
units
Per unit
1 - 9
SGD12.11
10 - 19
SGD11.87
20 - 49
SGD11.59
50 - 249
SGD11.36
250 +
SGD11.13
Packaging Options:
Related Products
A range of integrated switching regulators from Intersil ...
Description:
A range of integrated switching regulators from Intersil capable of operating in either Step-up (Boost) or Step-down (Buck) mode.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
The DPA-Switch Family combines a 220 V power ...
Description:
The DPA-Switch Family combines a 220 V power MOSFET with a controller that provides current monitoring, undervoltage and ovetemperature protection, soft start and other control functions in a single device, saving up to 30 external components in the power supply ...
Simplest design (no transformer design know how required)Leaded ...
Description:
Simplest design (no transformer design know how required)Leaded through-hole package for easy manufacturing and prototypingStand alone solution (CIN and COUT integrated, no external components)Simple functional isolation for overvoltage protection, avoiding ground loops, ground shift and noise in signal path or ...