- RS Stock No.:
- 802-3143
- Mfr. Part No.:
- NCP1402SN33T1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-3143
- Mfr. Part No.:
- NCP1402SN33T1G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Up DC-DC Converters, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3.218 V |
Maximum Output Voltage | 3.383 V |
Minimum Input Voltage | -0.3 V |
Maximum Input Voltage | 6 V |
Maximum Output Current | 400mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Switching Regulator | Yes |
Height | 1mm |
Width | 1.5mm |
Dimensions | 3 x 1.5 x 1mm |