Linear Technology LT1618EDD#PBF, Step Up DC-DC Converter, Maximum of 35 V 10-Pin, DFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, LCD/CCD/OLED Bias, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Voltage 35 V
Minimum Input Voltage 1.6 V
Maximum Input Voltage 18 V
Maximum Output Current 1A
Converter Type Step Up
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 3mm
Line Regulation 0.03 %/V
Dimensions 3 x 3 x 0.75mm
Width 3mm
Height 0.75mm
Switching Regulator Yes
Maximum Switching Frequency 1.4 MHz
178 In stock for delivery within 4 working days
Price Each (In a Pack of 2)
SGD 6.595
(exc. GST)
SGD 7.057
(inc. GST)
units
Per unit
Per Pack*
2 - 8
SGD6.595
SGD13.19
10 - 38
SGD6.465
SGD12.93
40 - 98
SGD6.35
SGD12.70
100 - 198
SGD5.17
SGD10.34
200 +
SGD5.065
SGD10.13
*price indicative
Packaging Options: