Linear Technology LT1618EMS#PBF, Step Up DC-DC Converter, Maximum of 35 V 10-Pin, MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, LCD/CCD/OLED Bias, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Voltage 35 V
Minimum Input Voltage 1.6 V
Maximum Input Voltage 18 V
Maximum Output Current 1A
Converter Type Step Up
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Height 0.86mm
Width 3mm
Dimensions 3 x 3 x 0.86mm
Line Regulation 0.03 %/V
Maximum Switching Frequency 1.4 MHz
Length 3mm
Temporarily out of stock - back order for despatch 15/10/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 2)
SGD 6.33
(exc. GST)
SGD 6.77
(inc. GST)
units
Per unit
Per Pack*
2 - 8
SGD6.33
SGD12.66
10 - 38
SGD6.015
SGD12.03
40 - 98
SGD5.715
SGD11.43
100 - 198
SGD5.425
SGD10.85
200 +
SGD4.61
SGD9.22
*price indicative
Packaging Options:
Related Products
Tiny 500mA linear charge management controller. Includes integrated ...
Description:
Tiny 500mA linear charge management controller. Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is ...
The Microchip MCP1623 and MCP1624 are Adjustable, Fixed ...
Description:
The Microchip MCP1623 and MCP1624 are Adjustable, Fixed Frequency, Synchronous Step-Up DC-DC Converters. Primarily they are designed to offer a compact and highly efficient power supply solution for PIC Microcontrollers in one-, two- and three-cell battery powered applications. The desired ...
ST’s monolithic switching regulators offer high input-voltage capability, ...
Description:
ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
ST’s monolithic switching regulators offer high input-voltage capability, ...
Description:
ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.