Linear Technology LT1111IS8#PBF, Inverting DC-DC Converter, Adjustable 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Buck/Boost/Inverting Regulators

A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features such as micro-power operation, low-battery detection, adjustable current limiting and shutdown/enable inputs.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Input Voltage 2 V
Maximum Input Voltage 30 V
Maximum Output Current 1A
Converter Type Inverting
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Dimensions 5.004 x 3.988 x 1.498mm
Switching Regulator Yes
Line Regulation 0.400 %/V
Length 5mm
Height 1.498mm
Maximum Switching Frequency 88 kHz
Width 3.988mm
114 In stock for delivery within 3 working days
Price Each
SGD 12.47
(exc. GST)
SGD 13.34
(inc. GST)
units
Per unit
1 - 9
SGD12.47
10 - 49
SGD12.22
50 - 99
SGD11.97
100 - 249
SGD11.74
250 +
SGD11.49
Packaging Options:
Related Products
The DPA-Switch Family combines a 220 V power ...
Description:
The DPA-Switch Family combines a 220 V power MOSFET with a controller that provides current monitoring, undervoltage and ovetemperature protection, soft start and other control functions in a single device, saving up to 30 external components in the power supply ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology’s Power over Ethernet (PoE) Controller devices ...
Description:
Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...