Linear Technology LTC3612EUDC#PBF, Step Down DC-DC Converter 20-Pin, QFN

  • RS Stock No. 761-9474
  • Mfr. Part No. LTC3612EUDC#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 0.6 V
Minimum Input Voltage 2.25 V
Maximum Input Voltage 5.5 V
Maximum Output Current 3A
Converter Type Step Down
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type QFN
Pin Count 20
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Load Regulation 2.6 %
Maximum Switching Frequency 4 MHz
Height 0.7mm
Width 3mm
Length 4mm
Dimensions 4 x 3 x 0.7mm
Switching Regulator Yes
Line Regulation 0.2 %/V
Efficiency 95%
19 In stock for delivery within 3 working days
Price Each
SGD 11.06
(exc. GST)
SGD 11.83
(inc. GST)
units
Per unit
1 - 9
SGD11.06
10 - 49
SGD10.67
50 - 99
SGD10.25
100 - 249
SGD9.92
250 +
SGD9.60
Packaging Options:
Related Products
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
The VDRM 1710x0302 series of the MagI3C Power ...
Description:
The VDRM 1710x0302 series of the MagI3C Power Module family provide a fully integrated DC-DC power supply including the switching regulator with integrated MOSFETs, compensation and shielded inductor in one package. These modules require as few as 4 external components. ...
The VDRM 1710x0302 series of the MagI 3C ...
Description:
The VDRM 1710x0302 series of the MagI 3C Power Module family provide a fully integrated DC-DC power supply including the switching regulator with integrated MOSFETs, compensation and shielded inductor in one package. These modules require as few as 4 external ...
The Wurth Elektronik MagI³C variable regulator power module ...
Description:
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 1.5A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), ...