- RS Stock No.:
- 761-9389
- Mfr. Part No.:
- LTC3125EDCB#TRMPBF
- Manufacturer:
- Analog Devices
114 In stock for delivery within 4 working days
Added
Price Each
SGD9.29
(exc. GST)
SGD10.13
(inc. GST)
Units | Per unit |
1 + | SGD9.29 |
- RS Stock No.:
- 761-9389
- Mfr. Part No.:
- LTC3125EDCB#TRMPBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.
For small circuit implementation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2 V |
Maximum Output Voltage | 5.25 V |
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1.2A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.9 MHz |
Package Type | DFN |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Height | 0.75mm |
Width | 2mm |
Length | 3mm |
Dimensions | 3 x 2 x 0.75mm |
Efficiency | 93% |