Texas Instruments LM2854MH-1000/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable 16-Pin, TSSOP
- RS Stock No.:
- 761-5072
- Mfr. Part No.:
- LM2854MH-1000/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-5072
- Mfr. Part No.:
- LM2854MH-1000/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM285x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 2.95 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 4A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1 MHz |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |
Switching Regulator | Yes |
Load Regulation | 0.25 mV/A |
Width | 4mm |
Line Regulation | 0.6 % |
Length | 5mm |
Dimensions | 5 x 4 x 0.9mm |