- RS Stock No.:
- 651-5457
- Mfr. Part No.:
- LP2997MR/NOPB
- Manufacturer:
- Texas Instruments
35 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD2.222
(exc. GST)
SGD2.422
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | SGD2.222 | SGD11.11 |
15 + | SGD2.11 | SGD10.55 |
*price indicative |
- RS Stock No.:
- 651-5457
- Mfr. Part No.:
- LP2997MR/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
DDR Memory Termination Regulators, Texas Instruments
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DDR Memory Power Solutions, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.928 V |
Maximum Output Voltage | 0.99 V |
Minimum Input Voltage | 2.2 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 500mA |
Converter Type | Inverting |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Package Type | PSOP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 4.93 x 3.94 x 1.47mm |
Height | 1.47mm |
Width | 3.94mm |
Length | 4.93mm |