- RS Stock No.:
- 178-2380
- Mfr. Part No.:
- NJM2374AM
- Manufacturer:
- Nisshinbo Micro Devices
400 In stock for delivery within 3 working days
Added
Price Each (In a Tube of 100)
SGD2.404
(exc. GST)
SGD2.62
(inc. GST)
Units | Per unit | Per Tube* |
100 + | SGD2.404 | SGD240.40 |
*price indicative |
- RS Stock No.:
- 178-2380
- Mfr. Part No.:
- NJM2374AM
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Switching Voltage Regulators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 1.5A |
Converter Type | Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.1 MHz |
Package Type | DMP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Width | 5mm |
Dimensions | 5 x 5 x 1.6mm |
Length | 5mm |
Height | 1.6mm |