BM1P101FJ-E2, DC-DC Converter, SOP-J8

  • RS Stock No. 171-6892
  • Mfr. Part No. BM1P101FJ-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The PWM type DC/DC converter (BM1Pxxx) for AC/DC provide an optimum system for all products that include an electrical outlet. BM1Pxxx supports both isolated and non-isolated devices, enabling simpler design of various types of low-power electrical converters. BM1Pxxx built in a HV starter circuit that tolerates 650V, it contributes to low-power consumption. With switching MOSFET and current detection resistors as external devices, a higher degree of design freedom is achieved.

PWM current mode method
Frequency Hopping function
Burst operation / Frequency reduction function when load is light
Built-in 650V start circuit
VCC pin under voltage protection
VCC pin over voltage protection
CS pin Open protection
CS pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Current protection with AC voltage compensation
Soft start
Secondary Over current protection circuit

Temporarily out of stock - back order for despatch 17/01/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 0.75
(exc. GST)
SGD 0.80
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD0.75
SGD1,875.00
*price indicative
Related Products
The Power Integrations TOPSwitch-JX series offers a single-package ...
Description:
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact ...
The JCK15 series from XP Power offers a ...
Description:
The JCK15 series from XP Power offers a highly reliable range of 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1500 VDC in isolation and a high efficiency of up to 89%. ...
The JCD series from XP Power offers a ...
Description:
The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of ...
The Traco Power THD 10N series is a ...
Description:
The Traco Power THD 10N series is a range of isolated high performance 10W DC-DC converters, in a low profile DIL-24 package, with standard industry pin-out. These DC-DC converters also feature built-in overvoltage protection and internal EMI-filter to meet EN ...