- RS Stock No.:
- 165-4051
- Mfr. Part No.:
- MIC2288YD5-TR
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 3000)
SGD0.899
(exc. GST)
SGD0.98
(inc. GST)
Units | Per unit | Per Reel* |
3000 + | SGD0.899 | SGD2,697.00 |
*price indicative |
- RS Stock No.:
- 165-4051
- Mfr. Part No.:
- MIC2288YD5-TR
- Manufacturer:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 34 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 10 V |
Minimum Output Current | 1A |
Maximum Output Current | 2A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.2 MHz |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.9 x 1.6 x 0.87mm |
Length | 2.9mm |
Width | 1.6mm |
Switching Regulator | Yes |
Height | 0.87mm |
Line Regulation | 1 % |
Load Regulation | 0.2 % |