Texas Instruments TPS659113A2ZRC, 12-Channel, Step Down Power Management IC, Adjustable 98-Pin, BGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Power Management IC (PMIC), Texas Instruments

The Power Management Integrated Circuits (PMIC) are configurable multi-channel devices allow you to scale your power solutions. The PMIC handles the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
A PMIC integrates multiple DC-DC converters in one package. It simplifies the power design by reducing component count, while maintaining high-power efficiency and performance.

Power Management Multi-Channel IC (PMIC), Texas Instruments

The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.

Specifications
Attribute Value
Minimum Output Voltage 1.78 V
Maximum Output Voltage 1.88 V
Minimum Input Voltage 2.7 V
Maximum Input Voltage 5.5 V
Maximum Output Current 15A
Converter Type Step Down
Number of Outputs 12
Output Type Adjustable
Mounting Type Surface Mount
Package Type BGA
Pin Count 98
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 9.1mm
Switching Regulator Yes
Maximum Switching Frequency 3.3 MHz
Line Regulation 100 mV
Length 6.1mm
Dimensions 6.1 x 9.1 x 0.77mm
Load Regulation 100 mV
Efficiency 85%
Height 0.77mm
Discontinued product
Related Products
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Designed specifically for bus termination in DDR and ...
Description:
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.