- RS Stock No.:
- 162-7962
- Mfr. Part No.:
- TPS62067DSGT
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (On a Reel of 250)
SGD1.714
(exc. GST)
SGD1.868
(inc. GST)
Units | Per unit | Per Reel* |
250 + | SGD1.714 | SGD428.50 |
*price indicative |
- RS Stock No.:
- 162-7962
- Mfr. Part No.:
- TPS62067DSGT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 6 V |
Minimum Input Voltage | 2.9 V |
Maximum Input Voltage | 6 V |
Maximum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 3 MHz |
Mounting Type | Surface Mount |
Package Type | WSON |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.1 x 2.1 x 0.75mm |
Switching Regulator | Yes |
Length | 2.1mm |
Line Regulation | 0 %/V |
Load Regulation | -0.5 %/A |
Height | 0.75mm |
Width | 2.1mm |
Efficiency | 97% |