- RS Stock No.:
- 162-6464
- Mfr. Part No.:
- TPS61252DSGT
- Manufacturer:
- Texas Instruments
250 In stock for delivery within 4 working days
Added
Price Each (On a Reel of 250)
SGD1.96
(exc. GST)
SGD2.14
(inc. GST)
Units | Per unit | Per Reel* |
250 + | SGD1.96 | SGD490.00 |
*price indicative |
- RS Stock No.:
- 162-6464
- Mfr. Part No.:
- TPS61252DSGT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3 V |
Maximum Output Voltage | 6.5 V |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 6 V |
Minimum Output Current | 100mA |
Maximum Output Current | 1.5A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 3.25 MHz |
Package Type | WSON |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 0.5 % |
Length | 2.1mm |
Switching Regulator | Yes |
Dimensions | 2.1 x 2.1 x 0.75mm |
Height | 0.75mm |
Width | 2.1mm |
Efficiency | 92% |
Load Regulation | 0.5 % |