- RS Stock No.:
- 128-8894
- Mfr. Part No.:
- BD9E303EFJ-LBE2
- Manufacturer:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 5)
SGD3.784
(exc. GST)
SGD4.125
(inc. GST)
units | Per unit | Per Pack* |
5 - 20 | SGD3.784 | SGD18.92 |
25 - 45 | SGD3.404 | SGD17.02 |
50 - 245 | SGD3.096 | SGD15.48 |
250 - 495 | SGD2.84 | SGD14.20 |
500 + | SGD2.618 | SGD13.09 |
*price indicative |
- RS Stock No.:
- 128-8894
- Mfr. Part No.:
- BD9E303EFJ-LBE2
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1 V |
Maximum Output Voltage | 28.8 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 36 V |
Minimum Output Current | 0A |
Maximum Output Current | 3A |
Converter Type | Synchronous Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 345 kHz |
Mounting Type | Surface Mount |
Package Type | HTSOP-J |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 0.85mm |
Height | 0.85mm |
Length | 4.9mm |
Switching Regulator | Yes |