- RS Stock No.:
- 124-6492
- Mfr. Part No.:
- BD93291EFJ-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6492
- Mfr. Part No.:
- BD93291EFJ-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 4 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 26 V |
Maximum Output Current | 1.5 (V Out2) A, 2.5 (V Out1) A |
Converter Type | Dual Buck |
Number of Outputs | 1 |
Output Type | Adjustable, Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 600 kHz |
Package Type | HTSOP-J |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |
Height | 0.85mm |
Switching Regulator | Yes |
Dimensions | 4.9 x 3.9 x 0.85mm |
Length | 4.9mm |