Texas Instruments TPS55340PWP, 1-Channel, Flyback, SEPIC, Step Up DC-DC Converter, Adjustable 14-Pin, HTSSOP
- RS Stock No.:
- 121-9371
- Mfr. Part No.:
- TPS55340PWP
- Manufacturer:
- Texas Instruments
180 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 90)
SGD3.23
(exc. GST)
SGD3.52
(inc. GST)
Units | Per unit | Per Tube* |
90 - 180 | SGD3.23 | SGD290.70 |
270 - 360 | SGD3.109 | SGD279.81 |
450 + | SGD2.915 | SGD262.35 |
*price indicative |
- RS Stock No.:
- 121-9371
- Mfr. Part No.:
- TPS55340PWP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3 V |
Maximum Output Voltage | 38 V |
Minimum Input Voltage | 2.9 V |
Maximum Input Voltage | 32 V |
Maximum Output Current | 5A |
Converter Type | Flyback, SEPIC, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.2 MHz |
Package Type | HTSSOP |
Pin Count | 14 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.1 x 4.5 x 1.05mm |
Switching Regulator | Yes |
Length | 5.1mm |
Width | 4.5mm |
Height | 1.05mm |