Maxim Integrated MAX20029DATIA/V+, Quad-Channel, Buck Buck Converter, Adjustable, 1.5A 28-Pin, TQFN-EP
- RS Stock No.:
- 212-2542
- Mfr. Part No.:
- MAX20029DATIA/V+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 212-2542
- Mfr. Part No.:
- MAX20029DATIA/V+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated MAX20029D power-management IC (PMICs) integrate four low-voltage, high-efficiency, step-down DC-DC converter. Each of the four outputs is factory or resistor programmable between 0.7V to 3.8V.The PMICs operate from 3.0V to 5.5V, making them ideal for automotive point-of load and post-regulation applications.
It has fixed or adjustable output voltage
It is designed to improve automotive EMI performance
Its soft-start and supply sequencing reduces inrush current
It has individual enable inputs and power-good outputs to simplify sequencing
It is designed to improve automotive EMI performance
Its soft-start and supply sequencing reduces inrush current
It has individual enable inputs and power-good outputs to simplify sequencing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.7 V |
Maximum Output Voltage | 4 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 1.5A |
Converter Type | Buck |
Number of Outputs | 4 |
Output Type | Adjustable |
Package Type | TQFN-EP |
Pin Count | 28 |