- RS Stock No.:
- 732-8793
- Mfr. Part No.:
- MAX1744EUB+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8793
- Mfr. Part No.:
- MAX1744EUB+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 330 kHz |
Width | 3.05mm |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Dimensions | 3.05 x 3.05 x 0.95mm |
Length | 3.05mm |
Height | 0.95mm |
Maximum Input Voltage | 36 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 10A |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |