ROHM BM1C102F-GE2, DC-DC Converter 132 kHz 18-Pin, SOP

  • RS Stock No. 178-5628
  • Mfr. Part No. BM1C102F-GE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

The compounded LSI of the Power Factor Correction (PFC) converter and Quasi-Resonant (QR) controller type DC/DC converter IC provides an optimum system for all products that include an electrical outlet. BM1C101F has a built-in HV starter circuit that tolerates 650V and X-Cap discharge function, and contributes to low power consumption and high speed start. The PFC part operates by Boundary Conduction Mode (BCM). It reduces the switching loss and the switching noise.

Built-in 650V tolerance start circuit
VCC pin: under and over voltage protection
External latch terminal function
PFC boundary conduction mode (voltage control)
PFC Zero Cross Detection
PFC variable max frequency
PFC Dynamic & Static OVP function
PFC Output level switched function
PFC ON/OFF setting
QR maximum frequency control (120kHz)
QR_CS pin open protection and OCP function
QR Over-Current Protection with AC compensation
QR Soft Start function

Specifications
Attribute Value
Controller Type DC to DC Converter
Number of Outputs 1
Maximum Switching Frequency 132 kHz
Mounting Type Surface Mount
Package Type SOP
Pin Count 18
Dimensions 11.2 x 5.4 x 1.8mm
Length 11.2mm
Width 5.4mm
Height 1.8mm
Maximum Input Voltage 26 V
Maximum Operating Temperature +105 °C
Minimum Input Voltage 8.9 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 08/07/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2000)
SGD 1.243
(exc. GST)
SGD 1.33
(inc. GST)
units
Per unit
Per Reel*
2000 - 2000
SGD1.243
SGD2,486.00
4000 - 4000
SGD1.206
SGD2,412.00
6000 +
SGD1.169
SGD2,338.00
*price indicative
Related Products
A range of energy-efficient, off-line AC-DC converters from ...
Description:
A range of energy-efficient, off-line AC-DC converters from Power Integrations. The TinySwitch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single compact package. These devices have excellent no-load and light-load efficiency and extremely ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...