- RS Stock No.:
- 422-249
- Mfr. Part No.:
- TPS40140RHHT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 422-249
- Mfr. Part No.:
- TPS40140RHHT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
DC/DC Multi-Phase Switching Regulators, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 2 |
Width | 6mm |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 36 |
Dimensions | 6 x 6 x 0.9mm |
Length | 6mm |
Height | 0.9mm |
Maximum Input Voltage | 15 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 5.8 V |
Minimum Output Voltage | 0.7 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4.5 V |