- RS Stock No.:
- 136-8776
- Mfr. Part No.:
- EL-SGD 70-ATP
- Manufacturer:
- Lascar
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-8776
- Mfr. Part No.:
- EL-SGD 70-ATP
- Manufacturer:
- Lascar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EasyLog EL-SGD 70-ATP Four Channel Touch Screen Temperature Data Logger, PanelPilot ACE
The Lascar EasyLog EL-SGD 70-ATP is a four-channel temperature data logger with real-time readings, trend graphing and data analysis tools.
It is based on the Lascar PanelPilotACE platform and includes a 7 inch panel mounted colour display with capacitive touch screen. It incorporates a four-channel thermistor temperature board and compatible probes.
The user interface comprises an advanced logging application which shows real-time temperature readings for up to four channels, live trend graphs and access to a suite of real-time data analysis information.
The logger can store up to 100,000 readings per channel at sample rates from 15 seconds up to 12 hours. Data can be downloaded via USB using Lascars free utility device software, which is available from: www.lascarelectronics.com/software/panelpilotace
Advanced users can customise the interface using Lascars free drag-and-drop PanelPilotACE Design Studio software.
Supplied with
7 inch PanelPilotACE display with mounting kit (SGD 70-A)
Four-channel thermistor add-on board (S70-TP)
4 x 1 metre thermistor probes with 3.5 mm plug (EL-PROBE2-1.0M-TP)
Mini USB cable (CABLE USB A-MF)
Four-channel thermistor add-on board (S70-TP)
4 x 1 metre thermistor probes with 3.5 mm plug (EL-PROBE2-1.0M-TP)
Mini USB cable (CABLE USB A-MF)
Specifications
Attribute | Value |
---|---|
Model Number | EL-SGD 70-ATP |
Number of Input Channels | 4 |
Measurement Parameters | Temperature |
Sensor Type | Thermistor |
Interface Type | Mini USB |
Maximum Temperature Measurement | +125 °C, +257 °F |
Power Source | USB |
Best Temperature Measurement Accuracy | ±1 °C, ±1.8 °F |
Display Type | Capacitive Touch Display |
Number of Readings Per Channel | 100000 |
Includes | 1 m Thermistor Probe with 3.5 mm Plug x 4, 7 in Panel Pilot ACE Display with Mounting Kit, Four-Channel Thermistor Add-on Board, Mini USB Cable |
Temperature Measurement Resolution | 0.01 °C, 0.01 °F |
Dimensions | 186.6 x 123 x 33.5mm |