Analog Devices AD7616BSTZ Data Acquisition System IC, 16 (ADC) bit, 1Msps, 120μs, 80-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

16-Bit Data Acquisition Systems, Analog Devices

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Specifications
Attribute Value
Number of ADCs 2
Data Rate 1Msps
Resolution 16 (ADC) bit
Signal to Noise Ratio 90.5 dB @ ±10 V
Maximum Settling Time 120µs
Mounting Type Surface Mount
Package Type LQFP
Pin Count 80
Integral Nonlinearity Error ±2LSB
Full Scale Error ±32 LSB @ ±10 V
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±10 V, ±2.5 V, ±5 V
Dimensions 14.2 x 14.2 x 1.45mm
Height 1.45mm
Length 14.2mm
Maximum Operating Temperature +125 °C
Width 14.2mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 13/05/2020, delivery within 3 working days from despatch date
Price Each (In a Tray of 90)
SGD 28.83
(exc. GST)
SGD 30.85
(inc. GST)
units
Per unit
Per Tray*
90 +
SGD28.83
SGD2,594.70
*price indicative
Related Products
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices ...
Description:
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices are low power, 5 electrode, electrocardiogram (ECG) analogue front ends. They measure electro cardiac (ECG) signals, thoracic impedance, pacing artefacts and lead-on/off status.These devices are designed to simplify the task of acquiring ...
This analogue HD package contains everything you need ...
Description:
This analogue HD package contains everything you need for analogue wired video surveillance with recording in HD resolution. The 10-channel recorder including a 1 TB hard disk drive can record approx. 1 week of 24-hour video data from the 4 ...
FLIR M4200 Series DVRs use the latest HD-CVI ...
Description:
FLIR M4200 Series DVRs use the latest HD-CVI technology, giving you the flexibility to upgrade your security systems to HD resolution using existing coaxial cable.With support for 1080p HD resolution MPX cameras plus standard analogue camerasMPX also facilitates advanced features ...
Converts serial data from UART bitstreams to IrDA ...
Description:
Converts serial data from UART bitstreams to IrDA standard bitstreams (encodes) and from IrDA standard bitstreams to UART bitstreams (decodes). Requires input clock that is 16x needed baud rate. Additional Feature: Pinout compatible with HSDL-7000Compliant with IrDA® Standard Physical Layer ...