Analog Devices AD7616BSTZ Data Acquisition System IC, 16 (ADC) bit, 1Msps, 120μs, 80-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

16-Bit Data Acquisition Systems, Analog Devices

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Specifications
Attribute Value
Number of ADCs 2
Data Rate 1Msps
Resolution 16 (ADC) bit
Signal to Noise Ratio 90.5 dB @ ±10 V
Maximum Settling Time 120µs
Mounting Type Surface Mount
Package Type LQFP
Pin Count 80
Integral Nonlinearity Error ±2LSB
Full Scale Error ±32 LSB @ ±10 V
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±10 V, ±2.5 V, ±5 V
Width 14.2mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 14.2mm
Dimensions 14.2 x 14.2 x 1.45mm
Height 1.45mm
9 In stock for delivery within 3 working days
Price Each
SGD 33.29
(exc. GST)
SGD 35.62
(inc. GST)
units
Per unit
1 - 9
SGD33.29
10 - 24
SGD32.51
25 - 49
SGD32.02
50 +
SGD30.89
Packaging Options:
Related Products
Linear Technology broad range of general purpose successive ...
Description:
Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling ...
Infrared serial communications encoder/decoder ICs which conform to ...
Description:
Infrared serial communications encoder/decoder ICs which conform to the IrDA (Infrared Data Association) protocol standard. These devices provide the required interface between an Infrared optical transceiver and a UART or microcontroller.
BU92001KN has the encode / decode function of ...
Description:
BU92001KN has the encode / decode function of IrDA SIR. It has a built-in baud rate generator. The baud rate can be generated by the internal register. The data between UART and IrDA can be encoded and decoded by connecting ...
Converts serial data from UART bitstreams to IrDA ...
Description:
Converts serial data from UART bitstreams to IrDA standard bitstreams (encodes) and from IrDA standard bitstreams to UART bitstreams (decodes). Requires input clock that is 16x needed baud rate. Additional Feature: Pinout compatible with HSDL-7000Compliant with IrDA® Standard Physical Layer ...