- RS Stock No.:
- 774-3426
- Mfr. Part No.:
- 2N6039G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 774-3426
- Mfr. Part No.:
- 2N6039G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 4 A |
Maximum Collector Emitter Voltage | 80 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-225AA |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 100 |
Maximum Base Emitter Saturation Voltage | 4 V |
Maximum Collector Base Voltage | 80 V |
Maximum Collector Emitter Saturation Voltage | 3 V |
Maximum Collector Cut-off Current | 100µA |
Minimum Operating Temperature | -65 °C |
Maximum Power Dissipation | 40 W |
Maximum Operating Temperature | +150 °C |
Length | 11.04mm |
Dimensions | 11.04 x 7.74 x 2.66mm |
Height | 2.66mm |
Width | 7.74mm |