- RS Stock No.:
- 536-0903
- Mfr. Part No.:
- DS2003TM/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 536-0903
- Mfr. Part No.:
- DS2003TM/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
Darlington Transistor Drivers
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 55 V |
Maximum Emitter Base Voltage | 6 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Length | 9.91mm |
Minimum Operating Temperature | -40 °C |
Height | 1.45mm |
Maximum Operating Temperature | +125 °C |
Width | 3.91mm |
Dimensions | 9.91 x 3.91 x 1.45mm |