- RS Stock No.:
- 184-1114
- Mfr. Part No.:
- TIP35CG
- Manufacturer:
- onsemi
240 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 30)
SGD3.715
(exc. GST)
SGD4.049
(inc. GST)
Units | Per unit | Per Tube* |
30 - 60 | SGD3.715 | SGD111.45 |
90 - 120 | SGD3.656 | SGD109.68 |
150 - 270 | SGD3.56 | SGD106.80 |
300 - 570 | SGD3.373 | SGD101.19 |
600 + | SGD3.018 | SGD90.54 |
*price indicative |
- RS Stock No.:
- 184-1114
- Mfr. Part No.:
- TIP35CG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications. The TIP35A, TIP35B, TIP35C (NPN), TIP36A, TIP36B, TIP36C (PNP) are complementary devices.
25 A Collector Current
Low Leakage Current ICEO = 1.0 mA @ 30 and 60 V
Excellent DC Gain hFE = 40 Typ @ 15 A
High Current Gain Bandwidth Product -
Pb-Free Packages are Available
Low Leakage Current ICEO = 1.0 mA @ 30 and 60 V
Excellent DC Gain hFE = 40 Typ @ 15 A
High Current Gain Bandwidth Product -
Pb-Free Packages are Available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 100 V |
Package Type | SOT-93 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 125 W |
Minimum DC Current Gain | 15 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 100 V dc |
Maximum Emitter Base Voltage | 5 V dc |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 15.2 x 4.9 x 20.35mm |