- RS Stock No.:
- 254-7668
- Mfr. Part No.:
- 512502
- Manufacturer:
- Paulstra Hutchinson
29 In Global stock for delivery within 4 working day(s)
144 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD22.03
(exc. GST)
SGD24.01
(inc. GST)
Units | Per unit |
1 - 4 | SGD22.03 |
5 - 24 | SGD21.56 |
25 + | SGD20.92 |
- RS Stock No.:
- 254-7668
- Mfr. Part No.:
- 512502
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstra Conical Stops
These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Bump Stop |
Thread Size | M8 |
Diameter | 50mm |
Overall Height | 99mm |
Material | Rubber |
Maximum Operating Temperature | +70°C |