- RS Stock No.:
- 843-6230
- Mfr. Part No.:
- 60040685343
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 843-6230
- Mfr. Part No.:
- 60040685343
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Har-mik® Series Connectors, IDC Flat Cable
The Har-mik® series consists of a range of straight, female connectors for IDC flat cable and users can choose either a 50 or 68 contact version depending on the application. They have been designed as panel mount connectors utilising insulation displacement terminals and can accept IDC flat cable with a 0.635 mm pitch, AWG 30.
Cable connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 68 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 1.27mm |
Termination Method | IDC |
Current Rating | 1.0A |
Length | 63.88mm |
Width | 10.26mm |
Depth | 15.7mm |
Series | Miniature D Har.Mik |
Dimensions | 63.88 x 10.26 x 15.7mm |