Glenair M83513 9 Way Through Hole Micro-D PCB Connector Socket, 2.54mm Pitch
This image is representative of the product range
Discontinued product
- RS Stock No.:
- 719-5972
- Mfr. Part No.:
- M83513/25-A01NP
- Manufacturer:
- Glenair
- COO (Country of Origin):
- US
Glenair Micro D Connectors MIL-DTL-83513, Vertical Mount
Note
Standards
Attribute | Value |
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Current Rating | 3A |
Housing Material | Liquid Crystal Polymer |
Length | 35.31mm |
Width | 8.46mm |
Depth | 7.87mm |
Dimensions | 35.31 x 8.46 x 7.87mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Series | M83513 |