Molex, 54599 10 Way Vertical D-sub Connector Socket, 2mm Pitch

  • RS Stock No. 181-3048
  • Mfr. Part No. 545991019
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

2.00mm Pitch I/O Hand Soldering Type Plug Set, Gray Cover, 10 Circuits

Specifications
Attribute Value
Number of Contacts 10
Gender Female
Body Orientation Vertical
Pitch 2mm
Current Rating 2A
Voltage Rating 125 V ac/dc
Length 40mm
Width 22.4mm
Depth 8mm
Dimensions 40 x 22.4 x 8mm
Series 54599
Contact Material Phosphor Bronze
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
10 In stock for delivery within 3 working days
Price Each (In a Bag of 5)
SGD 27.666
(exc. GST)
SGD 29.603
(inc. GST)
units
Per unit
Per Bag*
5 +
SGD27.666
SGD138.33
*price indicative
Related Products
MXP120 range of high performance sealed wire to ...
Description:
MXP120 range of high performance sealed wire to wire automotive connectors designed for use in harsh environments in the automotive and commercial vehicle manufacturing industry. These MXP120 automotive connectors have a space saving package that meets USCAR specifications and power ...
The IEC 61076-4-101 connector has been designed to ...
Description:
The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding. For compact PCI/VME ...
From Molex, the next generation in commercial Micro-D-Sub ...
Description:
From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount connectors are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a ...
The D*JK filter connector series from ITT Cannon ...
Description:
The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI. Wire size 0.2mm, 24 awg (0.08mm, 28 awg with backshell)Stripping length 2.5mm maximumSingle wire insulation 1.6mm maximum.