L-Com, SDR Series Hood For Use With DB9/HD15
- RS Stock No.:
- 297-616
- Mfr. Part No.:
- SDRS09HOT
- Manufacturer:
- L-Com
Subtotal (1 unit)*
SGD14.49
(exc. GST)
SGD15.79
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD14.49 |
*price indicative
- RS Stock No.:
- 297-616
- Mfr. Part No.:
- SDRS09HOT
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Hood | |
| Accessory Type | Hood | |
| For Use With | DB9/HD15 | |
| Series | SDR | |
| Gender | Male/Female | |
| Number of Contacts | 15 | |
| Colour | Silver | |
| Material | ABS Thermoplastic, Steel | |
| Standards/Approvals | RoHS, TSCA, REACH | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Hood | ||
Accessory Type Hood | ||
For Use With DB9/HD15 | ||
Series SDR | ||
Gender Male/Female | ||
Number of Contacts 15 | ||
Colour Silver | ||
Material ABS Thermoplastic, Steel | ||
Standards/Approvals RoHS, TSCA, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com metallised hood kit is designed to deliver optimal performance in a variety of applications, ensuring a robust connection while enhancing aesthetic appeal. This product combines high quality materials with innovative design, making it suitable for environments that demand durability and efficiency. With its unique finish, the hood kit not only provides functional benefits but also elevates the overall look of your installations.
Designed to meet RoHS compliance standards for environmental safety
Self tapping screws provide secure installation without the need for pre drilling
Compact design allows for easy integration into various configurations
Includes strain relief clamp for added support and stability
Related links
- L-Com, SDR Series Hood For Use With D Sub Connectors
- L-Com, SD1 Series Hood Kit For Use With DB9 And HD15 Connectors
- L-Com, WPS Series Cover For Use With DB9 And HD15
- L-Com, SDC Series Hood For Use With DB9
- L-Com, SD1 Series Hood Kit For Use With DB15 And HD26 Connectors
- L-Com, SDC Series Hood For Use With D Sub Connectors
- L-Com, SD121 Series Hood For Use With D Sub Connectors
- L-Com, SDC Series Hood For Use With DB25/HD44