L-Com, SDG Series Jackscrew For Use With D Sub Connectors

Subtotal (1 unit)*

SGD50.75

(exc. GST)

SGD55.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 February 2026
  • Plus 3 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD50.75

*price indicative

RS Stock No.:
297-372
Mfr. Part No.:
SDG300
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Accessory Type

Jackscrew

Product Type

Screw

For Use With

D Sub Connectors

Series

SDG

Gender

Male

Number of Contacts

25

Material

Brass, Steel

Standards/Approvals

RoHS, CE2011/65/EU

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com hardware jack screw kit is a multi purpose hardware which can be used to panel mount D-Sub adaptors and connectors. Screwlock body length of 0.232 with 4 to 40 female threads, male threads 4 to 40 x 0.300 long.

Sold in packages of 50 pieces

Supplied with nut and lockwasher

Related links