- RS Stock No.:
- 693-5047
- Mfr. Part No.:
- 60130360153
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 693-5047
- Mfr. Part No.:
- 60130360153
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hoods for bellows male connectors
With internal screen
With Latch
With Latch
Miniature D connectors 1.27 mm pitch
Specifications
Attribute | Value |
---|---|
Number of Contacts | 36 |
Housing Material | Polymer |
Body Orientation | Straight |
Strain Relief | Yes |
Series | SCSI |