- RS Stock No.:
- 246-6070
- Mfr. Part No.:
- FVK-7 / 1731121016
- Manufacturer:
- FCT from Molex
1 In stock for delivery within 4 working days
Added
Price Each
SGD7.08
(exc. GST)
SGD7.72
(inc. GST)
Units | Per unit |
1 - 24 | SGD7.08 |
25 - 99 | SGD6.93 |
100 - 499 | SGD6.72 |
500 + | SGD6.52 |
- RS Stock No.:
- 246-6070
- Mfr. Part No.:
- FVK-7 / 1731121016
- Manufacturer:
- FCT from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
In-Line Cable Adaptor Kits
Use in conjunction with solder bucket D plugs and sockets and plastic/metallised hoods to provide IP67 rated in-line cable or chassis connection
Comprises: 1 silicone seal, 2 short locking screws, 2 washers and 2 distance pieces
Comprises: 1 silicone seal, 2 short locking screws, 2 washers and 2 distance pieces
Note
Suitable for the FCT products found in this range only.
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter |
For Use With | 15 Way D-Sub Connector |
Series | FVK |
Number of Contacts | 15 |
IP Rating | IP67 |