- RS Stock No.:
- 202-470
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 202-470
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
36 Way Centronic Adaptors
Male to male and female to female 36-way Centronics connector gender changers in moulded black PVC with full aluminium foil shielding. 100MΩ insulation resistance. 300V operating voltage, durability of 500 mating cycles.
Specifications
Attribute | Value |
---|---|
Converts From Type | 9 Way D-Sub |